53253-0970
2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 9 Circuits
Enhance your connectivity with our Micro-Latch series, featuring a 2A amperage capacity and 9 brass contacts for reliable performance. Designed for through-hole termination, this connector boasts a straight body orientation and a compact 2mm pitch, suitable for various PCB applications. With a voltage rating of 125V and operating temperature range of -40 to 105°C, it ensures durability in diverse environments. Its nylon construction and vertical orientation offer versatility, while features like PCB retention and polarization enhance ease of use. RoHS compliant and meticulously engineered, it's ideal for wire-to-board connections in demanding electronic systems. Elevate your design with this essential PCB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53253-0970 |
Series: | 53253 - Micro-Latch |
Amperage: | 2 A |
Connector Type: | Micro-Latch |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | 3.5 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 9 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Part Aliases: | 0532530970 |
SKU: | MOL53253-0970 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |