53253-0670

2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 6 Circuits

Part Aliases: Molex 0532530670  
This Micro-Latch connector, part of our 53253 series, offers reliable performance for your PCB applications. With a straight body orientation and through hole termination method, it provides secure connectivity. Featuring 6 contacts in a single row with a 2mm pitch, it is suitable for various electronic devices. Constructed with brass contact material and a nylon body, it ensures durability. Operating at temperatures ranging from -40 to 105°C, it can withstand harsh environments. RoHS compliant, it meets international standards for environmental safety. Whether for wire-to-board connections or PCB pin headers, this connector is a versatile solution for your design needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53253-0670
Series:53253 - Micro-Latch
Amperage:2 A
Connector Type:Micro-Latch
Number of Contacts:6
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Vertical
Tail Length:3.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Number of Contacts Loaded:6
Mating Cycles:30
PCB Locator:No
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:1.016 µm
Polarized to Mate:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Partial
Part Aliases:0532530670
SKU:MOL53253-0670

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: