53375-1410

2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 14 Circuits

Enhance connectivity in your electronic devices with our 53375 Mini-Lock Connector. Designed for seamless integration, this essential component features 14 contacts in a single row, with a straight body orientation for easy installation. Constructed with durable polyester material and tin plating, it ensures reliable performance even in demanding environments. With a pitch of 2.5mm and through-hole termination method, it offers secure and stable connections on PCBs. Operating at a voltage of 250V and amperage of 3A, it meets stringent industry standards for safety and efficiency. Whether for commercial or industrial applications, the 53375 Mini-Lock Connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53375-1410
Color: Natural
Series: 53375 - Mini-Lock
Amperage: 3 A
Connector Type: Mini-Lock
Number of Contacts: 14
Number of Rows: 1
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.5 mm
Voltage: 250 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 3.4 mm
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 14
Mating Cycles: 30
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0533751410
SKU: MOL53375-1410

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/11/2022 512523 - Change Supplier. This notification is to inform you about changing the resin supplier from “POLYPLASTICS” to “BASF” due to supply shortage.
Download