53375-0810
2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 8 Circuits
Enhance connectivity in your electronic projects with the Mini-Lock Straight Through Hole Connector. Featuring a natural color and constructed with durable polyester material, this connector ensures reliable performance. With a compact pitch of 2.5mm, it offers 8 contacts in a single row, suitable for various applications. Certified for safety with UL and CSA agency approvals, it can handle up to 3A of current at 250V. The vertical orientation and through-hole termination method make it easy to install on PCBs with 1.6mm thickness. Designed for longevity, it offers a mating cycle of 30 times and operates in a wide temperature range from -40 to 105°C. RoHS compliant, it meets environmental standards without compromising on functionality. Perfect for wire-to-board connections, this Mini-Lock Connector is a versatile solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53375-0810 |
Color: | Natural |
Series: | 53375 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533750810 |
SKU: | MOL53375-0810 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512523 - Change Supplier. This notification is to inform you about changing the resin supplier from “POLYPLASTICS” to “BASF” due to supply shortage. |
Download |
02/28/2022 | 511374 - Capacity change or tool replacement. assembly machine will be transferred from supplier to other supplier for solving the capacity problem also other supplier will add new assembly machine for increase the production line efficiency | Download |
03/28/2020 | 507770 - Manufacturing Location Change. Transferring from Molex Korea to Supplier in Korea. | Download |