53375-0710
2.50mm Pitch Mini-Lock Wire-to-Board Header, Vertical, Friction and Positive Lock, 7 Circuits
Easily connect wires on your PCB with our Mini-Lock 53375 series connector. Featuring a natural color and straight body orientation, this connector is designed for through-hole termination with a pitch of 2.5mm. With a 3A amperage and 250V voltage rating, it ensures reliable power delivery. The polyester construction meets flammability standards, and operating temperatures ranging from -40 to 105°C make it suitable for various environments. With 7 contacts in a single row, it offers seamless connectivity. PCB retention, polarization, and a 3.4mm tail length enhance its usability, while UL and CSA certifications guarantee quality. Perfect for wire-to-board applications, this connector is RoHS compliant, making it an environmentally friendly choice. Upgrade your PCB connections with this versatile and durable Mini-Lock connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53375-0710 |
Color: | Natural |
Series: | 53375 - Mini-Lock |
Amperage: | 3 A |
Connector Type: | Mini-Lock |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.4 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533750710 |
SKU: | MOL53375-0710 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/11/2022 | 512523 - Change Supplier. This notification is to inform you about changing the resin supplier from “POLYPLASTICS” to “BASF” due to supply shortage. |
Download |