| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53398-1071 |
| Series: | 53398 |
| Amperage: | 1 A |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 1.25 mm |
| Product Name: | PicoBlade |
| SKU: | MOL53398-1071.P |
53398-1071
Specifications
Detailed Description
Enhance your PCB connectivity with our Cut Strip PicoBlade PCB Header. Designed for seamless integration, this single-row, vertical header features a 1.25mm pitch and surface mount capability, ideal for compact electronic assemblies. With tin plating for reliable conductivity and friction lock for added security, it offers peace of mind in high-performance applications. Featuring 10 circuits on tape and reel packaging, this header ensures efficient assembly processes. The 0.60mm PC tail length and straight body orientation further enhance convenience. Crafted with RoHS compliance in mind, this connector prioritizes environmental responsibility without compromising on quality. Elevate your PCB design with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15266-0191 | 0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.127m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 503398-1892 | 1.10mm Pitch microSD Memory Card Connector, Normal Mount Surface Mount, Push-Push Type, 1.28mm Height | ![]() |
| Molex 51296-5494 | 0.50mm Pitch Easy-On FFC/FPC Connector, 1.30mm Height, Right-Angle, Surface Mount, ZIF, Bottom Contact Style, 54 Circuits, Gold (Au) Contact Plating | ![]() |
| Molex 53398-0471 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 4 Circuits | ![]() |
| Molex 53398-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 6 Circuits | ![]() |
| Molex 53398-1071 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 10 Circuits, Tape and Reel, 0.60mm PC Tail Length | ![]() |
| Molex 74076-0001 | VHDM-HSD Free-Standing Guide Pin | ![]() |
| Molex 74737-0010 | SFP One Piece Cage, EMI Shielding, 3.38mm Solder Post Tails | ![]() |
| Molex 87831-1020 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. | Download | |||
| 03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. | Download | |||
| 01/02/2020 | 507886 - Capacity Change. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. | Download | |||
| 02/10/2019 | 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. | Download | |||
| 12/31/2017 | 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


