54102-0204
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 20 Circuits
Enhance your PCB connectivity with our SlimStack PCB Socket Receptacle. Designed for seamless integration, this black receptacle features a straight body orientation and surface-mount termination method, making it ideal for signal circuit applications. With 20 gold-plated contacts and a .5mm pitch, it ensures reliable performance at 50V and temperatures ranging from -40 to 105°C. Its slim profile, measuring 2.5mm in height and 5.3mm in width, offers efficient space utilization on your board. RoHS compliant and with a lock to the mating part, this connector guarantees both environmental responsibility and secure mating, making it a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54102-0204 |
Color: | Black |
Series: | 54102 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2.5 mm |
Mated Width: | 5.3 mm |
Product Name: | SlimStack |
Part Aliases: | 0541020204 |
SKU: | MOL54102-0204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |