54102-0604

0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 60 Circuits

Introducing our SlimStack PCB Socket Receptacles, perfect for reliable signal connections in your circuit designs. With a sleek black finish and a 60-contact, 2-row configuration, these connectors offer high performance in a compact package. Featuring surface mount termination and gold-plated contact mating areas, they ensure secure and durable connections. The straight body orientation and .5 mm pitch make them ideal for vertical mounting on your PCBs. Operating seamlessly in a wide temperature range from -40 to 105 °C, they guarantee reliability in diverse environments. RoHS compliant and with a mated height of 2.5 mm, these SlimStack connectors are essential components for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 54102-0604
Color: Black
Series: 54102
Amperage: .5 A
Connector Type: SlimStack
Number of Contacts: 60
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .5 mm
Voltage: 50 V
Orientation: Vertical
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 60
Mating Cycles: 30
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Supplier Product Group: PCB Socket Receptacles
Connector System: Board to Board
Contact Termination Plating: Gold
Glow Wire Capable: No
Lock to Mating Part: Yes
Mated Height: 2.5 mm
Mated Width: 5.3 mm
Product Name: SlimStack
Part Aliases: 0541020604
SKU: MOL54102-0604

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
09/15/2016 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. Download