54102-0804
0.50mm Pitch SlimStack Receptacle, Surface Mount, Dual Row, Vertical, 2.50mm Stacking Height, Gold Plating with Nickel Barrier, 80 Circuits
Elevate your PCB connectivity with our SlimStack PCB Socket Receptacles. Designed for high-performance signal transmission, these straight-orientation connectors feature 80 contacts in a space-saving layout. With a pitch of 0.5mm, they offer precise and reliable surface mount termination. Crafted with durable phosphor bronze contact material and gold plating, they ensure optimal conductivity and longevity. Operating seamlessly in a wide temperature range, from -40 to 105°C, these connectors are ideal for demanding applications. Their vertical orientation and low profile (mated height of 2.5mm, mated width of 5.3mm) make them perfect for compact designs. With RoHS compliance and a lock-to-mating-part feature for added security, these connectors guarantee both performance and peace of mind. Upgrade your PCB assemblies with the industry-leading SlimStack series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54102-0804 |
Color: | Black |
Series: | 54102 |
Amperage: | .5 A |
Connector Type: | SlimStack |
Number of Contacts: | 80 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | .5 mm |
Voltage: | 50 V |
Orientation: | Vertical |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 80 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2.5 mm |
Mated Width: | 5.3 mm |
Product Name: | SlimStack |
Part Aliases: | 0541020804 |
SKU: | MOL54102-0804 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |