54132-4362

0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 43 Circuits, 0.1

Enhance your connectivity with our Easy-On FFC/FPC Connector, engineered for optimal performance in any application. Featuring a sleek black and natural design, this right-angle connector is crafted with high-temperature thermoplastic for durability and reliability. With a pitch of .5mm and a maximum operating temperature of 85°C, it offers seamless functionality even in demanding environments. Gold-plated contacts ensure efficient power transmission, while the phosphor bronze construction guarantees longevity. RoHS compliant and meeting stringent quality standards, this connector is the perfect choice for your electronic projects. Elevate your connectivity experience with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 54132-4362
Color: Black, Natural
Series: 54132
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Rows: 1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Right Angle
Pitch: .5 mm
Voltage: 50 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Slider
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .102 µm
Number of Contacts Loaded: 43
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold
Mated Height: 2 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Material Flammability Standard: 94V-0
Part Aliases: 0541324362
SKU: MOL54132-4362

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: