54132-5033
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 50 Circuits
Enhance connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic devices. Featuring a right angle orientation and a compact pitch of .5mm, this connector offers efficient space utilization. With a maximum operating temperature of 85°C and a durable nylon housing material, it ensures reliable performance even in demanding environments. The contact plating of silver and phosphor bronze guarantees excellent conductivity, while the tin-bismuth termination plating meets RoHS compliance standards for environmentally friendly operation. Suitable for a variety of applications, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54132-5033 |
Color: | Black, Natural |
Series: | 54132 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Silver, Tin-Bismuth |
Number of Contacts Loaded: | 50 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Contact Termination Plating: | Silver, Tin-Bismuth |
Termination Pitch: | .5 mm |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0541325033 |
SKU: | MOL54132-5033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 |
Download |