54132-3362
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, 33 Circuits, 0.1
Enhance connectivity in your electronic devices with the Easy-On FFC/FPC Connector. Designed for seamless integration, this connector features a right-angle orientation and a low-profile body, perfect for space-constrained applications. With a pitch of 0.5mm and a maximum operating temperature of 85°C, it ensures reliable performance even in demanding environments. The gold-plated contacts offer optimal conductivity and durability, while the high-temperature thermoplastic housing ensures long-term reliability. RoHS compliant and featuring PCB retention and polarization, this connector is not only high-performing but also environmentally friendly. Perfect for a wide range of applications, from consumer electronics to industrial machinery, the Easy-On Connector is the ideal choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 54132-3362 |
Color: | Black, Natural |
Series: | 54132 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | .5 mm |
Voltage: | 50 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .102 µm |
Number of Contacts Loaded: | 33 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold |
Mated Height: | 2 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0541323362 |
SKU: | MOL54132-3362 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |