55932-0210
2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, with PCB Locator
Enhance connectivity in your electronic projects with this MicroClasp connector, designed for seamless integration in PCB applications. Featuring a straight, through-hole termination method and a pitch of 2mm, it ensures secure and reliable connections. With a low amperage of 3A and a voltage rating of 250V, it is suitable for a wide range of devices. Made of durable polyester, it can withstand operating temperatures from -25 to 85°C, making it ideal for various environments. This connector, with two contacts in a single row, boasts ease of installation with a tray packaging option available. Its tin plating on the contact mating area offers excellent conductivity while being RoHS compliant for environmental sustainability. Trust in its 30 mating cycles and PCB retention for long-term performance in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 55932-0210 |
Color: | Natural |
Series: | 55932 - MicroClasp |
Amperage: | 3 A |
Connector Type: | MicroClasp |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2 mm |
Voltage: | 250 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.2 mm |
Packaging: | Tray |
Operating Temperature Range: | -25 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0559320210 |
SKU: | MOL55932-0210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/20/2024 | 515200 - Equipment Transfer, Production Transfer or Rearrangement. identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download |