19324-0012

Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Insulated Barrel

Part Aliases: Molex 0193240012   Molex C6-836-M4  
Enhance your electrical connections with our Avikrimp Metric Ring Terminal designed for Stud Size 8 (M4). Crafted with precision, this terminal features an insulated barrel made of Nylon (PA) for optimal performance. The contact is constructed of durable Copper Alloy with a Tin plating, ensuring reliable conductivity. Compliant with RoHS standards, it guarantees both quality and environmental responsibility. Suitable for wire sizes ranging from 2.5 to 6 mm², this terminal is versatile and efficient. Its closed-brazed barrel type adds further durability, making it ideal for various applications. Trust in the excellence of our Avikrimp connector for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19324-0012
Series:19324 - Avikrimp
Connector Type:Avikrimp
Contact Material:Copper Alloy
Contact Plating:Tin
Stud Size:M4
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Wire Size:2.5 - 6 mm²
Barrel Type:Closed - Brazed
Material Flammability Standard:94V-2
Part Aliases:0193240012 C6-836-M4
SKU:MOL19324-0012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download