39-01-4043
Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural
Enhance your power connectivity with the Mini-Fit Jr. Plug Housing in Natural color. Featuring a single row design with 4 circuits, this UL 94V-0 compliant housing is equipped with panel mounting ears for easy installation. Constructed from durable nylon, it ensures reliable performance in various applications. With a current rating of 13 A, this connector is ideal for wire to wire or wire to board setups. Its polarized mating and locking features provide secure connections. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, it offers peace of mind in terms of both safety and performance. Perfect for power circuit applications, this Mini-Fit Jr. housing is a versatile and essential component in your connectivity arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 39-01-4043 |
Color: | Natural |
Series: | 5559 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 4.2 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0039014043;5559-04P2-210 |
SKU: | MOL39-01-4043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |