70107-0003

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black

Part Aliases: Molex 0701070003  
Enhance your wire-to-wire connections with our SL Crimp Housing. This single-row housing, featuring Version A design and four circuits, is crafted from durable black polyester, ensuring reliable performance. With a pitch of 2.54mm and operating temperature range of -40 to 105 °C, it's suitable for various applications. Designed for signal circuits, it offers polarization for secure mating. The housing is RoHS compliant, meeting environmental standards. Perfect for use in pin and socket connectors, it's a vital component for your electronic projects. Upgrade your connectivity solutions with the SL Crimp Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 70107-0003
Color:Black
Series:70107
Connector Type:SL
Gender:Plug
Housing Material:Polyester
Number of Contacts:4
Number of Rows:1
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0701070003
SKU:MOL70107-0003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
12/31/2021511041 - Equipment Transfer, Production Transfer or Rearrangement. Adding additional manufacturing location for 70107 series. the reason for the change is secure the supply for 70110700** & 70107500** house due to capacity expansion for molex malaysiaDownload
01/06/2020507609 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download