560123-0401

DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Black, 4 Circuits

Part Aliases: Molex 5601230401  
Enhance your wire-to-board connection with our DuraClik ISL Receptacle Housing. Designed for seamless integration, this single-row housing in sleek black offers optimal performance in a variety of applications. With four circuits and a 2mm pitch, it ensures secure and efficient signal transmission. Crafted from durable Polybutylene Terephthalate, it can withstand temperatures from -40 to 125°C, making it ideal for versatile use. Engineered for convenience, it features polarized mating and locking capabilities for added security. Trust in the reliability of our DuraClik Receptacle Housing for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 560123-0401
Color:Black
Series:560123 - DuraClik
Connector Type:DuraClik
Gender:Receptacle
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Number of Rows:1
Pitch:2 mm
Material:PBT
Keying:No
Operating Temperature Range:-40 - 125 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:5601230401
SKU:MOL560123-0401

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/14/2023513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to
respond within lead time. so this letter is to inform the additional component tooling to increase output.
Download
05/08/2022511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output.Download