560125-0300

Heilind Number:MOL560125-0300
Manufacturer:Molex
Manufacturer Number:560125-0300
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 3 Circuits, Gray

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 560125-0300
Color:Gray
Series:560125 - DuraClik
Accessory Type:Terminal Position Assurance
Connector Type:DuraClik
Number of Contacts:3
Number of Rows:1
Material:PBT
Component Type:Terminal Position Assurance
Operating Temperature Range:-40 - 125 °C
Number of Contacts Loaded:3
Polarized to Mate:Yes
Lock to Mating Part:Yes
Part Aliases:5601250300
SKU:MOL560125-0300

Detailed Description

Enhance the security and stability of your wire-to-board connections with our DuraClik ISL Terminal Position Assurance (TPA) Retainer. Designed for 3 circuits, this gray retainer ensures a reliable fit in any setup. Crafted from durable PBT material and meeting RoHS compliance, it guarantees both performance and environmental responsibility. With a wide operating temperature range of -40 to 125 °C, it's suitable for various applications. Featuring a polarized design and lock-to-mating-part feature, it offers added peace of mind. Perfect for RJ connectors and kits, this essential accessory is a must-have for maintaining optimal connectivity.