| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560125-0400 |
| Color: | Gray |
| Series: | 560125 - DuraClik |
| Accessory Type: | Terminal Position Assurance |
| Connector Type: | DuraClik |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Material: | PBT |
| Component Type: | Terminal Position Assurance |
| Operating Temperature Range: | -40 - 125 °C |
| Number of Contacts Loaded: | 4 |
| Polarized to Mate: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 5601250400 |
| SKU: | MOL560125-0400 |
560125-0400
Specifications
Detailed Description
Enhance the security and reliability of your wire-to-board connections with our DuraClik ISL Terminal Position Assurance (TPA) Retainer. Designed for 4 circuits, this gray retainer ensures proper alignment and retention, offering peace of mind in high-performance applications. Crafted from durable PBT material, it can withstand temperatures ranging from -40 to 125 °C. Engineered with precision, it features a polarized design for foolproof mating and a locking mechanism for added stability. RoHS compliant for environmental responsibility, this essential accessory guarantees seamless connectivity in RJ Connector setups. Elevate your connectivity solutions with the assurance of quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171850-0200 | Micro-Fit TPA Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19203-0016 | Krimptite Temp-Term Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 505151-1201 | DuraClik TPA Wire-to-Board Receptacle Housing, 12 Circuits, White | ![]() |
| Molex 505151-1500 | DuraClik TPA Wire-to-Board Receptacle Housing, 15 Circuits, Black | ![]() |
| Molex 505152-1200 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 12 Circuits | ![]() |
| Molex 505152-1500 | DuraClik Wire-to-Board 2-Way Terminal Position Assurance (TPA) Retainer, 15 Circuits | ![]() |
| Molex 505153-8000 | DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Tin (Sn) Plating | ![]() |
| Molex 560123-0300 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 3 Circuits | ![]() |
| Molex 560123-0301 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Black, 3 Circuits | ![]() |
| Molex 560123-0400 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 4 Circuits | ![]() |
| Molex 560123-0401 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Black, 4 Circuits | ![]() |
| Molex 560123-0500 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 5 Circuits | ![]() |
| Molex 560123-0600 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 6 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0300 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 3 Circuits, Gray | ![]() |
| Molex 560125-0500 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 5 Circuits, Gray | ![]() |
| Molex 560125-0600 | DuraClik ISL Wire-to-Board Terminal Position Assurance (TPA) Retainer, 6 Circuits, Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2023 | 513474 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. so this letter is to inform the additional component tooling to increase output. | Download | |||
| 05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download | |||
| 08/15/2020 | 507868 - Capacity change or tool replacement. molex Korea increased Cavity of those molds and dies due to increasing volume of the dura click series. | Download | |||


