56377-2000
CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 20 Circuits, Front Mount Type
Enhance signal integrity with this CRC Shielded Rectangular I/O Receptacle Shell, designed for panel mount applications. Featuring 20 circuits, this connector ensures reliable connectivity in high-speed environments. The straight orientation, along with full shielding, guarantees optimal performance. Constructed with durable materials like zinc alloy and polyester, it offers a secure and robust connection. With a voltage rating of 250V AC/DC and an amperage of 3.5A, it meets stringent industry standards. Ideal for vertical mounting, it includes keying for easy identification. RoHS compliant and with a wide operating temperature range, this component is a dependable choice for demanding applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 56377-2000 |
Series: | 56377 - CRC |
Amperage: | 3.5 A |
Connector Type: | CRC |
Gender: | Receptacle |
Number of Contacts: | 20 |
Contact Material: | Zinc Alloy |
Contact Plating: | Nickel |
Body Orientation: | Straight |
Voltage: | 250 V AC/DC |
Shield Type: | Full Shield |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Panel Mount Shell |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Nickel |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 100 |
Panel Mount: | Front Mount |
PCB Locator: | No |
Shielded: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Panel Mount, Wire to Wire |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Part Aliases: | 0563772000 |
SKU: | MOL56377-2000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |