56377-1201

CRC Shielded Rectangular I/O Receptacle Shell, Wire-to-Wire, for 4-Circuit Power and 12-Circuit Signal Housings

Easily connect power and signal circuits with our CRC Shielded Rectangular I/O Receptacle Shell, designed for wire-to-wire applications. This straight orientation shell is ideal for 4-circuit power and 12-circuit signal housings, offering reliable performance with a 4A amperage and 250V AC/DC voltage rating. Constructed with durable polyester material and featuring full shielding, it ensures optimal signal integrity in high-speed applications. The panel mount shell, with front-mount installation, is equipped with 20 nickel-plated contacts for secure connections. With RoHS compliance and a wide operating temperature range, it guarantees both environmental safety and performance reliability. Ideal for various industrial and electronic applications, this CRC connector is essential for seamless connectivity in demanding environments.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 56377-1201
Series: 56377 - CRC
Amperage: 4 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 12
Contact Material: Zinc Alloy
Contact Plating: Nickel
Body Orientation: Straight
Voltage: 250 V AC/DC
Shield Type: Full Shield
Material: Polyester
Orientation: Vertical
Keying: Yes
Component Type: Panel Mount Shell
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Nickel
Number of Contacts Loaded: 20
Mating Cycles: 100
Panel Mount: Front Mount
PCB Locator: No
Shielded: Yes
Polarized to PCB: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
Lock to Mating Part: Yes
Waterproof Dustproof: No
Part Aliases: 0563771201
SKU: MOL56377-1201

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: