56377-3001
CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 30 Circuits, Rear Mount Type
Enhance signal transmission with this Rectangular I/O Receptacle Shell, ideal for panel mounting applications. Featuring 30 circuits and a durable zinc alloy construction with nickel plating, it ensures reliable connectivity in high-speed environments. The full shield provides added protection, while its straight body orientation and vertical design offer versatile installation options. With a 3A amperage and 250V AC/DC voltage rating, this receptacle is suitable for various industrial settings. Meeting RoHS compliance standards, it guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this high-quality CRC component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 56377-3001 |
Series: | 56377 - CRC |
Amperage: | 3 A |
Connector Type: | CRC |
Gender: | Receptacle |
Number of Contacts: | 30 |
Contact Material: | Zinc Alloy |
Contact Plating: | Nickel |
Body Orientation: | Straight |
Voltage: | 250 V AC/DC |
Shield Type: | Full Shield |
Material: | Polyester |
Orientation: | Vertical |
Keying: | Yes |
Component Type: | Panel Mount Shell |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Nickel |
Number of Contacts Loaded: | 30 |
Mating Cycles: | 100 |
Panel Mount: | Rear |
PCB Locator: | No |
Shielded: | Yes |
Polarized to PCB: | No |
Polarized to Mate: | Yes |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Panel Mount, Wire to Wire |
Lock to Mating Part: | Yes |
Waterproof Dustproof: | No |
Part Aliases: | 0563773001 |
SKU: | MOL56377-3001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |