56377-5001

CRC Shielded Rectangular I/O Receptacle Shell, Panel Mount, Signal, 50 Circuits, Rear Mount Type

Enhance the connectivity of your electronic devices with our CRC Shielded Rectangular I/O Receptacle Shell. Designed for panel mounting, this high-speed connector features 50 signal circuits and a durable zinc alloy construction with nickel plating. With a straight body orientation and full shielding, it ensures reliable performance in demanding environments. Operating at up to 250V AC/DC and 2.5A, it is suitable for a wide range of applications. The vertical orientation and keying feature facilitate easy installation, while the tray packaging ensures convenient handling. RoHS compliant and with a wide operating temperature range, this connector guarantees both performance and environmental responsibility. Perfect for high-speed data transmission, it is a crucial component in any electronic system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 56377-5001
Series: 56377 - CRC
Amperage: 2.5 A
Connector Type: CRC
Gender: Receptacle
Number of Contacts: 50
Contact Material: Zinc Alloy
Contact Plating: Nickel
Body Orientation: Straight
Voltage: 250 V AC/DC
Shield Type: Full Shield
Material: Polyester
Orientation: Vertical
Keying: Yes
Component Type: Panel Mount Shell
Packaging: Tray
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Nickel
Number of Contacts Loaded: 50
Mating Cycles: 100
Panel Mount: Rear
PCB Locator: No
Shielded: Yes
Polarized to PCB: No
Polarized to Mate: Yes
Supplier Product Group: High Speed Cage & Connector Assemblies
Connector System: Panel Mount, Wire to Wire
Lock to Mating Part: Yes
Waterproof Dustproof: No
Part Aliases: 0563775001
SKU: MOL56377-5001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: