64322-1229

0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27

Enhance connectivity in automotive applications with our CMC - CP Terminal series, featuring a female connector type with a crimp or compression termination method for easy installation. With a maximum amperage of 6A and a voltage rating of 14V DC, these terminals are ideal for signal transmission. Constructed with high-quality phosphor bronze contacts plated with tin, they ensure reliable performance. Suitable for wire sizes ranging from 24 AWG to 22 AWG, these terminals offer versatility in various automotive systems. RoHS compliant and with gold-plated contact termination, they guarantee both environmental friendliness and durability. Available in reel packaging, these terminals are convenient for large-scale deployments in automotive assemblies. Elevate your connectivity solutions with our CMC - CP Terminal series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 64322-1229
Series: 64322 - CMC - CP Terminal
Amperage: 6 A
Connector Type: CMC, CP Terminal
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Tin
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm, 3.048 µm
Wire Size: 22 AWG, 24 AWG, .35 mm²
Connector System: Wire to Board
Contact Termination Plating: Gold
Wire Insulation Diameter: 1.25 - 1.4 mm
Product Name: CMC
Part Aliases: 0643221229
SKU: MOL64322-1229

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: