| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64322-1039 |
| Series: | 64322 - CMC - CP Terminal |
| Amperage: | 6 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.524 µm, 3.048 µm |
| Wire Size: | 20 AWG, 5 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.4 - 1.5 mm |
| Part Aliases: | 0643221039 |
| SKU: | MOL64322-1039 |
64322-1039
Specifications
Detailed Description
Enhance connectivity with this high-performance female connector, meticulously engineered for automotive applications. Boasting a robust 6A amperage and a secure crimp or compression termination method, it ensures reliable signal transmission. Crafted with durable phosphor bronze and plated with tin, it guarantees longevity even in demanding environments. With a 14V DC voltage rating and compatibility with 20 AWG wires, it effortlessly meets industry standards. Rest assured of its quality with RoHS compliance and experience seamless integration into wire-to-board setups. Elevate your automotive connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19431-0013 | MX150L Circuit Plug to be Used with 8, 10 and 12 AWG Wire | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43045-2200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 22 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 64318-3011 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64321-1101 | CMC Wire Cap for 53 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for Tab Ddimensions 1.50mm x 0.80mm, Wire Size 0.50mm² - 1.0mm² | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Molex 64325-1091 | CMC Blind Plug Cavity 2.80mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | 514116 - Equipment, transfer, Production transfer or rearrangement. In the frame of continuous improvement and to assure all our customers are well and promptly served, Molex is going to transfer an existing die from Lincoln plant to CD plant to build the capability of manufacturing CMC CP0.6 terminal to strengthen the supply chain to customer | Download | |||
| 10/02/2023 | 513219 - Change Supplier. Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will made to product as part of this change. Additional supplier being added to keep up with current and future product demand. second source material supplier. | Download | |||
| 04/24/2023 | 513218 - Capacity change/Tool Replacement. This notice is to inform you that Molex Lincoln Nebraska is adding additional tooling that will affect the product listed. New tooling will be exact replica of current tooling. There will be no change to the product Fit, Form, Function or Appearance when compared to current tooling. | Download | |||
| 08/22/2022 | 511558 - Capacity change or tool replacement. To ensure business continuity another tool is being added, adding to keep up with current and future demand. no impact to form fit or function or appearance. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


