64322-1339
0.635mm CMC CP Female Terminal, HP VERSION, Tin Plated, Selective 1.27
Elevate your automotive connectivity with our CMC - CP Terminal, designed for high-performance signal transmission. This female connector boasts a robust construction, with a 6A amperage rating and durable phosphor bronze contacts plated in tin for reliable conductivity. Suitable for wire-to-board applications, it accommodates 18 AWG wires with ease. With RoHS compliance and gold-plated terminations, this connector ensures both environmental responsibility and optimal signal integrity. Whether in automotive or industrial settings, trust in the quality and efficiency of our CMC - CP Terminal for seamless connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64322-1339 |
Series: | 64322 - CMC - CP Terminal |
Amperage: | 6 A |
Connector Type: | CMC, CP Terminal |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .762 µm |
Contact Termination Plating Thickness: | 1.016 µm |
Wire Size: | 18 AWG, .75 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.6 - 1.9 mm |
Product Name: | CMC |
Part Aliases: | 0643221339 |
SKU: | MOL64322-1339 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |