64322-1359

0.635mm CMC CP Female Terminal, HP VERSION, Tin Plated, Selective 1.27

Easily connect wires in automotive applications with our CMC - CP Terminal. Designed for seamless integration, this female connector features a 6 A amperage, making it ideal for signal transmission. Its crimp or compression termination method ensures secure attachment, while the phosphor bronze contact material with tin plating guarantees reliable conductivity. Suitable for 24 AWG and 22 AWG wires, as well as .2 - .3 mm² insulation, this connector is versatile and efficient. With a voltage rating of 14 V DC and gold-plated termination, it meets high-performance standards. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Perfect for Wire to Board applications, it comes in a convenient reel packaging for easy handling. Upgrade your automotive connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 64322-1359
Series: 64322 - CMC - CP Terminal
Amperage: 6 A
Connector Type: CMC, CP Terminal
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Phosphor Bronze
Contact Plating: Tin
Voltage: 14 V DC
Packaging: Reel
Circuit Application: Signal
Contact Mating Area Plating: Tin
Wire Size: 22 AWG, 24 AWG, .2 - .3 mm²
Connector System: Wire to Board
Contact Termination Plating: Gold
Wire Insulation Diameter: .51 - .64 mm
Product Name: CMC
Part Aliases: 0643221359
SKU: MOL64322-1359

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: