| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64322-1239 |
| Series: | 64322 - CMC - CP Terminal |
| Amperage: | 6 A |
| Connector Type: | CMC, CP Terminal |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 14 V DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm, 3.048 µm |
| Wire Size: | 22 AWG, 24 AWG, .2 - .3 mm² |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Gold |
| Wire Insulation Diameter: | .51 - .64 mm |
| Part Aliases: | 0643221239 |
| SKU: | MOL64322-1239 |
64322-1239
Specifications
Detailed Description
Designed for automotive applications, this female connector features a CMC-CP terminal with a crimp or compression termination method, ensuring secure and reliable connectivity. With a 6A amperage and 14V DC voltage rating, it is suitable for signal transmission in various circuit applications. The contact material is made of phosphor bronze with tin plating, while the contact termination is gold-plated for enhanced conductivity. Accommodating wire sizes ranging from 24 AWG to 22 AWG, or 0.2 to 0.3 mm², it offers versatility in installation. RoHS compliant and packaged on reels, this connector meets industry standards for environmental responsibility and convenience in handling. Its compact design, with an overall width of [provide measurement], makes it ideal for wire-to-board connections in automotive systems. Trust in the quality and performance of this essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| Molex 15-97-5121 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 12 Circuits, Black | ![]() |
| Molex 19436-0411 | MX150L 4 Circuit Rear Mount Flange Sealed Panel Mount Plug for 12-10 AWG Wire, with Gasket, Black | ![]() |
| Molex 33472-0606 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance, Black | ![]() |
| Molex 34791-0021 | Mini50 Unsealed Receptacle, Single Row, Bridged, 2 Circuits, Polarization Option B, Gray | ![]() |
| Molex 34791-0022 | Mini50 Unsealed Receptacle, Single Row, Bridged, 2 Circuits, Polarization Option C, Dark Gray | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 46012-3141 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Tin (Sn) Plating | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-1216 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Blue Coding, Mat Sealed | ![]() |
| Molex 64319-3211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Molex 64320-1319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64322-1029 | 0.635mm CMC CP Female Terminal, Tin Plated, for Square 0.6mm x 0.6mm Pins, Wire Size 0.75mm² | ![]() |
| Molex 64322-1239 | Cut Strip - 0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27 | ![]() |
| Molex 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | 511558 - Capacity change or tool replacement. To ensure business continuity another tool is being added, adding to keep up with current and future demand. no impact to form fit or function or appearance. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||


