70280-0461
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 86 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail
Enhance your electronic connections with this high-performance 70280 C-Grid connector. Designed for versatility, it features 86 contacts in a 2-row configuration, offering reliable power and signal transmission. With a pitch of 2.54mm, it ensures precise alignment on your PCB. The durable construction, with copper alloy contacts and high temperature thermoplastic housing, guarantees longevity even in demanding environments. Gold plating on the contact mating area ensures optimal conductivity, while tin plating on the termination area facilitates easy soldering. This connector is ideal for board-to-board and wire-to-board applications, with a maximum voltage of 250V and current rating of 3A. RoHS compliant and lead-free process capable, it meets the highest standards for environmental responsibility. Perfect for various electronic projects, it's a must-have component for any professional or DIY enthusiast.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0461 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 86 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .813 µm |
Number of Contacts Loaded: | 86 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.032 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800461 |
SKU: | MOL70280-0461 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |