70280-0496

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 96 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.79mm PC Tail

Easily connect components on your circuit board with this C-Grid 70280 series connector. Designed for reliable performance, it features 96 contacts in a 2-row configuration with a 2.54mm pitch, suitable for through-hole termination. With a current rating of 3A and a voltage withstand of 250V, it ensures efficient power delivery. The contacts are made of durable copper alloy with gold plating for optimal conductivity. Constructed from high-temperature thermoplastic, it can withstand harsh operating environments. This vertical orientation connector is stackable and breakaway, offering versatility in board-to-board or wire-to-board connections. It meets industry standards for contact plating, soldering processes, and UL certifications, ensuring quality and compliance. Suitable for various applications, it's a reliable solution for your PCB interconnect needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70280-0496
Color: Black
Series: 70280 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 96
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 2.79 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .813 µm
Number of Contacts Loaded: 96
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0702800496
SKU: MOL70280-0496

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: