70280-0444

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 92 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length

Enhance your board-to-board or wire-to-board connections with our C-Grid 70280 series vertical pin header. Designed for high performance, this connector features 92 contacts in a 2-row configuration, with through-hole termination for secure assembly. Made from durable high-temperature thermoplastic and copper alloy, it ensures reliable conductivity in demanding environments. With a pitch of 2.54mm and a maximum voltage of 250V, it's suitable for various applications. Meeting stringent quality standards, including UL and CSA certifications, this connector guarantees safety and compliance. Its stackable and breakaway design offers flexibility in installation, while the tin plating ensures efficient soldering. Upgrade your PCB connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70280-0444
Color: Black
Series: 70280 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 92
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 2.79 mm
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 92
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0702800444
SKU: MOL70280-0444

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: