70280-0460
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 84 Circuits, 0.76µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.72mm PC Tail
Easily connect components on your PCB with this vertical C-Grid connector in black. Featuring 84 contacts with a pitch of 2.54mm, this high-quality connector is designed for through hole termination. Made of durable high temperature thermoplastic with copper alloy contacts plated in gold, it ensures reliable performance even in harsh environments. With a current rating of 3A and a voltage of 250V, it meets stringent industry standards. RoHS compliant and suitable for lead-free soldering processes, this connector is a versatile choice for various applications. Its stackable and breakaway design allows for flexibility in use, making it ideal for board-to-board or wire-to-board connections. Trust in its UL and CSA agency certifications for added peace of mind, and with a mating cycle of 50, you can rely on its longevity in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0460 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 84 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .813 µm |
Number of Contacts Loaded: | 84 |
Mating Cycles: | 50 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 2.032 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800460 |
SKU: | MOL70280-0460 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |