70280-0447
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 98 Circuits, Tin (Sn) Plating, 2.72mm PC Tail Length
Enhance your electronic connections with our 70280 series C-Grid connector in sleek black. Featuring 98 contacts in a two-row configuration, this component is designed for optimal performance. With a 3A amperage and 250V voltage rating, it ensures reliable power transmission. The vertical orientation and through-hole termination method offer easy installation on PCBs. Crafted from high temperature thermoplastic and copper alloy, it guarantees durability. With tin plating on the contacts, it provides excellent conductivity. RoHS compliant and meeting UL standards, it's a sustainable choice for your projects. Ideal for board-to-board and wire-to-board connections, it's versatile and efficient. Its stackable and breakaway design adds to its convenience, making it a must-have in your inventory.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0447 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 98 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 98 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800447 |
SKU: | MOL70280-0447 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |