70280-0469
2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 82 Circuits, Tin (Sn) Plating, 2.79mm PC Tail Length
Easily connect components on your PCB with this C-Grid Pin Header. Featuring a sleek black design, it offers 82 contacts in a vertical orientation with a 2.54mm pitch. Constructed with high-temperature thermoplastic and copper alloy contacts, it ensures durability and reliable performance. With a maximum amperage of 3A and voltage rating of 250V, it meets high-power requirements. Ideal for board-to-board or wire-to-board connections, this header is RoHS compliant and suitable for various applications. Its through-hole termination method and 1.6mm PCB thickness make installation hassle-free, while the stackable and breakaway features enhance versatility. Trust in its quality with UL and CSA agency certifications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70280-0469 |
Color: | Black |
Series: | 70280 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 82 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.79 mm |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 82 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702800469 |
SKU: | MOL70280-0469 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |