70280-0485

2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 94 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating, 2.79mm PC Tail

Upgrade your connectivity with our C-Grid 70280 series vertical PCB pin header. Featuring 94 gold-plated contacts in a 2-row configuration, this black connector is designed for high performance with a 3A current rating and 250V voltage capacity. Made from durable high-temperature thermoplastic, it ensures reliability in various environments. With through-hole termination and a 2.54mm pitch, it offers easy installation on standard PCBs. RoHS compliant and lead-free soldering capable, it meets industry standards for environmental responsibility. Suitable for board-to-board or wire-to-board connections, this stackable and breakaway connector is a versatile choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70280-0485
Color: Black
Series: 70280 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 94
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 2.79 mm
Packaging: Bag
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 94
Mating Cycles: 50
PCB Locator: No
PCB Retention: Without
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0702800485
SKU: MOL70280-0485

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: