70541-0005
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 6 Circuits, Tin (Sn) Plating
Enhance connectivity in your electronic projects with this straight black pin header. Featuring a high-temperature thermoplastic body, it ensures durability even in challenging environments. With six contacts and a 3A amperage, it offers reliable power transmission, while the through-hole termination method simplifies installation on PCBs. The tin-plated brass and phosphor bronze contacts guarantee efficient signal transfer, and with a voltage rating of 250V, it's suitable for various applications. Operating in a wide temperature range from -40 to 105°C, it's versatile and dependable. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. With features like PCB retention, polarized mating, and vertical orientation, it ensures secure and efficient connectivity in any setup. Whether for industrial or DIY use, this pin header is a must-have component for your electronic toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70541-0005 |
Color: | Black |
Series: | 70541 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705410005 |
SKU: | MOL70541-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. | Download |
03/01/2020 | 507611 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download |