Easily connect wires to your PCB with our black SL Series 70541 connector. With a 3A amperage and 250V voltage rating, it offers reliable power transmission. Featuring 10 contacts in a single row, it's ideal for through-hole termination with brass and phosphor bronze contact materials. The 2.54mm pitch and 1.6mm PCB thickness compatibility make it versatile for various electronic projects. Constructed with high-temperature thermoplastic, it ensures durability in demanding environments. The vertical orientation, along with PCB locator and retention, guarantees secure placement. Gold plating on the contact mating area and tin termination enhance conductivity. With polarized mating and lockable design, it provides easy and secure connections. RoHS compliant and surface-mount compatible, it meets industry standards for environmental and assembly requirements. Perfect for wire-to-board applications, this SL connector is a reliable choice for your electronic designs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70541-9079
Color: Black
Series: 70541
Amperage: 3 A
Connector Type: SL
Number of Contacts: 10
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 10
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705419079
SKU: MOL70541-9079

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: