Easily connect wires to your circuit board with our Vertical Through Hole PCB Pin Header in sleek black. Featuring five gold-plated contacts for reliable conductivity, this component is designed for a maximum voltage of 250V and 3A amperage. Made of high temperature thermoplastic, it ensures durability and safety in use. With a pitch of 2.54mm and a termination method suitable for through-hole mounting, it offers easy installation. The connector is polarized for correct mating, with PCB locator and retention features for secure placement. RoHS compliant and suitable for lead-free soldering, it meets high standards for environmental responsibility. Ideal for wire-to-board connections in various electronic applications, this SL series pin header guarantees performance and longevity.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70541-5204
Color: Black
Series: 70541
Amperage: 3 A
Connector Type: SL
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 5
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.36 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705415204
SKU: MOL70541-5204

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: