70541-0002
2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 3 Circuits, Tin (Sn) Plating
Enhance your PCB connections with our Black 70541 Series Pin Header. With a straight body orientation and through-hole termination method, this connector boasts a high amperage of 3A and a voltage rating of 250V, making it ideal for a range of applications. Constructed with durable materials like brass and phosphor bronze, it ensures reliable performance even in high-temperature environments, with an operating temperature range of -40 to 105°C. Its 2.54mm pitch and 3 contacts provide efficient connectivity, while features like PCB locator and retention, polarized mating, and surface-mount compatibility offer ease of use. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Elevate your PCB design with the SL Pin Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70541-0002 |
Color: | Black |
Series: | 70541 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705410002 |
SKU: | MOL70541-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2022 | 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. | Download |
03/25/2015 | GCM 10659318 - Supplier Changes To Raw Material. | Download |