70541-5105
MOL70541-5105
Elevate your PCB connectivity with our Black SL Series 70541 Pin Header. Designed for high-performance applications, this connector features a vertical orientation and through-hole termination method for secure installation. With six gold-plated contacts and a voltage rating of 250V, it ensures reliable power delivery. The durable high-temperature thermoplastic construction meets stringent standards for material flammability. Offering easy PCB integration with a 2.54mm pitch and 3.3mm tail length, it's ideal for wire-to-board setups. RoHS compliant and lead-free capable, this connector prioritizes environmental responsibility. Its robust design, including PCB retention and locking features, guarantees stability during mating cycles. Suitable for wave soldering processes up to 260°C, it's a dependable choice for industrial applications. Explore the versatility of our SL Series connector, perfect for wire-to-wire and wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70541-5105 |
Color: | Black |
Series: | 70541 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705415105 |
SKU: | MOL70541-5105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |