70541-0043

2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 9 Circuits, 0.38

Introducing the SL Vertical PCB Connector, designed for seamless wire-to-board applications. This high-performance connector features a straight body orientation, with 9 contacts in a single row and a 2.54mm pitch for efficient connectivity. Constructed with durable materials, including high temperature thermoplastic and brass/phosphor bronze contact material, it ensures reliable operation in a wide temperature range from -40 to 105 °C. With a voltage rating of 250V and an amperage of 3A, it offers robust power transmission capabilities. Gold plating on the contact mating area guarantees optimal signal conductivity, while tin plating on the termination ensures secure soldering. RoHS compliant and lead-free process capable, it meets stringent environmental standards. The connector is fully shrouded, with PCB locator and retention features for easy installation and stability. Suitable for various industrial and electronic applications, the SL Vertical PCB Connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70541-0043
Color: Black
Series: 70541
Amperage: 3 A
Connector Type: SL
Number of Contacts: 9
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.3 mm
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 9
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705410043
SKU: MOL70541-0043

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
08/31/2022 511584 - Change Supplier. This notification is to inform you about addition of 899922394 resin (Grade Name: SK Chemicals Skypura 7121F Black) as additional source for 70536 Series. The main reason to add 899922394 resin is to assure the supply of 70536 Series. No changes will be made to product as part of this change. Download