70551-0088
MOL70551-0088
Introducing the Black SL Series Right Angle PCB Pin Header, a high-performance connector designed for wire-to-board applications. With 19 contacts and a pitch of 2.54mm, this header features through-hole termination for secure assembly on PCBs. Crafted from durable high-temperature thermoplastic, it ensures reliable operation even in demanding environments. The contacts, made of brass and phosphor bronze with gold plating, offer excellent conductivity and durability. With a voltage rating of 250V and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its polarized design and PCB locator ensure accurate mating, while PCB retention and locking features provide added security. RoHS compliant and designed for 50 mating cycles, the SL Series header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70551-0088 |
Color: | Black |
Series: | 70551 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 19 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 19 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705510088 |
SKU: | MOL70551-0088 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |