Enhance connectivity with our Black Right Angle PCB Pin Header, ideal for wire-to-board applications. Featuring 23 gold-plated contacts for reliable signal transmission at 3A and 250V, this connector ensures optimal performance in high-temperature environments. With through-hole termination and PCB retention, installation is secure and hassle-free. The durable thermoplastic construction, meeting flammability standards, guarantees safety and longevity. Each contact, made of brass and phosphor bronze, is tin-plated for enhanced conductivity. Designed for mating cycles of up to 50, with a 2.54mm pitch and 1.6mm PCB thickness, it offers versatility in various electronic setups. The fully shrouded, polarized design, along with lock-to-mating capabilities, ensures proper alignment and stability. Perfect for applications requiring a sturdy, reliable connection, this PCB pin header is a must-have in your electronic toolkit.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70551-0057
Color: Black
Series: 70551
Amperage: 3 A
Connector Type: SL
Number of Contacts: 23
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 23
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705510057
SKU: MOL70551-0057

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: