70551-9036
MOL70551-9036
Tariff Info: HTS: 85366940
Elevate your connectivity with our SL Series Right Angle Connector in sleek Black. Designed for seamless integration in high-temperature environments, this connector boasts a 3A amperage and 250V voltage for reliable performance. Crafted from durable materials and featuring gold plating, it ensures optimal conductivity and longevity. With two contacts, through-hole termination, and a 2.54mm pitch, it offers efficient PCB connectivity. Its compact design, with a 3.3mm tail length and PCB locator, makes it easy to install. RoHS compliant and featuring polarized mating, it guarantees safety and compliance in your applications. Ideal for Wire-to-Board or Wire-to-Wire setups, this SL Series Connector is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70551-9036 |
Color: | Black |
Series: | 70551 |
Amperage: | 3 A |
Connector Type: | SL |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass, Phosphor Bronze |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.3 mm |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0705519036 |
SKU: | MOL70551-9036 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |