71308-6476

2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 76 Circuits, 1.50µm Minimum Bright Tin (Sn) Over Nickel (Ni) Plating, with 3.30mm PCB Locator Pegs

Elevate your connectivity with this high-performance C-Grid connector, featuring 76 contacts in a 2-row configuration for seamless board-to-board or wire-to-board connections. Crafted from durable materials such as phosphor bronze and high-temperature thermoplastic, it ensures reliable performance even in demanding applications. With a pitch of 2.54mm and a maximum voltage rating of 250V, this connector is suitable for a wide range of electronic systems. Its surface mount termination method and vertical orientation make installation easy, while certifications from CSA and UL guarantee compliance with industry standards. RoHS compliant and lead-free process capable, it's a sustainable choice for your projects. Whether you need a single connector or a bulk order, it comes packaged in a convenient tube for efficient handling. Trust in its quality and durability for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 71308-6476
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 76
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Packaging: Tube
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 76
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 040
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0713086476
SKU: MOL71308-6476

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: