71308-5404
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 4 Circuits, 1.50
Elevate your connectivity with our C-Grid 71308 Series straight black connector, designed for optimal performance in high-temperature environments. Featuring surface mount termination and a pitch of 2.54mm, this connector offers reliable contact with four phosphor bronze contacts. With a voltage rating of 250V and an amperage of 3A, it ensures efficient power transfer. Its vertical orientation and two rows make it versatile for board-to-board and wire-to-board connections. Certified for UL and CSA standards, it guarantees safety and quality. RoHS compliant and lead-free, it meets environmental regulations. Durable and stackable, it's the perfect solution for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71308-5404 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0713085404 |
SKU: | MOL71308-5404 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |