15-91-0207

CGRID SMT HDR W/L.PEG 15 SAU 0CKT (320)

Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15-91-0207
Color: Black
Series: 71308 - C-Grid
Amperage: 3 A
Connector Type: C-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 20
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: No
Contact Termination Plating Thickness: 2.032 µm
Polarized to Mate: No
Connector System: Board to Board, Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0015910207;71308-5120N
SKU: MOL15-91-0207

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: