71308-5408
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 1.50
Enhance connectivity in your projects with our C-Grid 71308 series PCB connector. Designed for reliable performance, this straight, surface-mountable connector features eight contacts in a dual-row configuration, allowing for seamless board-to-board or wire-to-board connections. With a 3A current rating and a durable construction of high-temperature thermoplastic and phosphor bronze, it ensures robust operation in a wide range of applications. The 2.54mm pitch and 250V voltage rating make it suitable for various electronic systems. RoHS compliant and UL certified, it meets stringent quality standards. Its stackable and breakaway design offers flexibility in installation, while features like PCB locator and retention ensure secure mounting. Trust in its 50 mating cycles and lead-free soldering capability for long-lasting performance in demanding environments. Elevate your connectivity solutions with this versatile PCB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71308-5408 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 040 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0713085408 |
SKU: | MOL71308-5408 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |