15-91-2240
2.54mm Pitch C-Grid Header, Surface Mount, Dual Row, Vertical, 24 Circuits, Tin (Sn) Plating, without PCB Locator Pegs
Enhance your electronic connections with our C-Grid 24-pin straight surface mount connector, designed for seamless board-to-board or wire-to-board integration. Crafted from high temperature thermoplastic with phosphor bronze contacts, it ensures reliable performance in a variety of environments. Featuring a 2.54mm pitch, 3A amperage, and 250V voltage rating, it meets industry standards for power and signal transmission. With a durable tin plating and UL/CSA certifications, it guarantees safe and efficient operation. Its stackable and breakaway design offers flexibility in assembly, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for PCB applications, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15-91-2240 |
Color: | Black |
Series: | 71308 - C-Grid |
Amperage: | 3 A |
Connector Type: | C-Grid |
Number of Contacts: | 24 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.81 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | No |
Connector System: | Board to Board, Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Shroud Type: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0015912240;71308-0024N |
SKU: | MOL15-91-2240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |