71436-1364
1.00mm Pitch Mezzanine IEEE 1386 Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 7.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, Tube Packaging
Easily connect your PCB components with this 1.00mm Mezz (IEEE 1386) connector. Featuring 64 gold-plated contacts in a straight, surface mount orientation, it ensures reliable signal transmission with a 1A current rating and 100V voltage. Made of high-temperature thermoplastic, it's suitable for a wide range of applications, with an operating temperature range of -55 to 85°C. This board-to-board connector, with a pitch of 1mm, offers efficient vertical orientation on your PCB. RoHS compliant and lead-free process capable, it meets international standards for environmental sustainability. Perfect for industrial and electronic projects, it's a must-have for seamless connectivity in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 71436-1364 |
Color: | Natural |
Series: | 71436 - 1.00mm Mezz (IEEE 1386) |
Amperage: | 1 A |
Connector Type: | 1.00mm Mezz (IEEE 1386) |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 100 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Packaging: | Tube |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 64 |
PCB Locator: | Yes |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1 mm |
Connector System: | Board to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Mated Height: | 11 mm, 14 mm, 9 mm |
Stackable: | No |
Breakaway: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0714361364 |
SKU: | MOL71436-1364 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/08/2024 | 514164 - Equipment Transfer, Production Transfer or Rearrangement. In order to increase the Molex manufacturing footprint, Molex will transfer the existing assembly lines to a local qualified assembly vendor |
Download |
09/20/2022 | 512191 - Packaging Method/Quantity Changing. Molex will replace the top locked cartons with normal standard cartons. Carton size / packaging quantity and packaging materials remain unchanged. No changes will be made to the part design and will not affect the use or disposal of inventory. |
Download |